E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PLC-BPT 2 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series

RS Stock No.: 174-3484Brand: Phoenix ContactManufacturers Part No.: 1012005
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

24V ac/dc

For Use With

PLC Series

Series

PLC-BPT

Number of Contacts

2

Mounting Type

DIN Rail

Termination Type

Push In

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC-BPT 2 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC-BPT 2 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

24V ac/dc

For Use With

PLC Series

Series

PLC-BPT

Number of Contacts

2

Mounting Type

DIN Rail

Termination Type

Push In

Country of Origin

Germany