Phoenix Contact PAB-KTL 23 Push On Cable Markers, Transparent, 10mm Cable, 1013957

RS Stock No.: 661-8950Brand: Phoenix ContactManufacturers Part No.: 1013957Distrelec Article No.: 30408927
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Push On

Series

PAB-KTL 23

Maximum Cable Diameter

10mm

Cable Diameter Range

10mm

Colour

Transparent

Length

4mm

Width

23 mm

Quantity

200

Printable

No

Material

PVC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Resistant To

Flame

Marker Colours

Transparent

Operating Temperature Range

-50 → +80 °C

Distrelec Product Id

30408927

Country of Origin

Sweden

Product details

PAB-KTL Cable Tag Carrier

Cable tag carrier with writing field along the cable
Attachment with cable tie
Silicon-free, flammability rating UL 94 V0

You may be interested in
Stock information temporarily unavailable.

€ 104.00

€ 0.52 Each (In a Pack of 200) (ex VAT)

€ 123.76

€ 0.619 Each (In a Pack of 200) (inc. VAT)

Phoenix Contact PAB-KTL 23 Push On Cable Markers, Transparent, 10mm Cable, 1013957

€ 104.00

€ 0.52 Each (In a Pack of 200) (ex VAT)

€ 123.76

€ 0.619 Each (In a Pack of 200) (inc. VAT)

Phoenix Contact PAB-KTL 23 Push On Cable Markers, Transparent, 10mm Cable, 1013957
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Affixing Method

Push On

Series

PAB-KTL 23

Maximum Cable Diameter

10mm

Cable Diameter Range

10mm

Colour

Transparent

Length

4mm

Width

23 mm

Quantity

200

Printable

No

Material

PVC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Resistant To

Flame

Marker Colours

Transparent

Operating Temperature Range

-50 → +80 °C

Distrelec Product Id

30408927

Country of Origin

Sweden

Product details

PAB-KTL Cable Tag Carrier

Cable tag carrier with writing field along the cable
Attachment with cable tie
Silicon-free, flammability rating UL 94 V0

You may be interested in