E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Distribution Block, 13 Way

RS Stock No.: 255-9392Brand: Phoenix ContactManufacturers Part No.: 1019548Distrelec Article No.: 30368782
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland

Stock information temporarily unavailable.

€ 100.80

€ 10.08 Each (In a Pack of 10) (ex VAT)

€ 119.95

€ 11.995 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 13 Way

€ 100.80

€ 10.08 Each (In a Pack of 10) (ex VAT)

€ 119.95

€ 11.995 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 13 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland