E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact FL SWITCH 4004T-8POE-4SFP Series DIN Rail Mount Industrial Ethernet Switch, 12 RJ45 Ports,

RS Stock No.: 133-853Brand: Phoenix ContactManufacturers Part No.: 1026922
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

Transmission Length

80km

RJ45 Ports

12

Nominal Supply Voltage

55V dc

Fibre Port Type

SFP

Mounting

DIN Rail

Series

FL SWITCH 4004T-8POE-4SFP

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 4,005.92

€ 4,005.92 Each (ex VAT)

€ 4,767.04

€ 4,767.04 Each (inc. VAT)

Phoenix Contact FL SWITCH 4004T-8POE-4SFP Series DIN Rail Mount Industrial Ethernet Switch, 12 RJ45 Ports,

€ 4,005.92

€ 4,005.92 Each (ex VAT)

€ 4,767.04

€ 4,767.04 Each (inc. VAT)

Phoenix Contact FL SWITCH 4004T-8POE-4SFP Series DIN Rail Mount Industrial Ethernet Switch, 12 RJ45 Ports,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

Transmission Length

80km

RJ45 Ports

12

Nominal Supply Voltage

55V dc

Fibre Port Type

SFP

Mounting

DIN Rail

Series

FL SWITCH 4004T-8POE-4SFP

Country of Origin

Taiwan, Province Of China