Phoenix Contact Distribution Block, 7 Way, 2.5mm², 17.5A, 450 V, Blue
RS Stock No.: 207-2827Brand: Phoenix ContactManufacturers Part No.: 1047467Distrelec Article No.: 30368842

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
7
Wire Size
14 AWG
Housing Material
Polyamide
Current Rating
17.5A
Voltage Rating
450 V
Cable CSA
2.5mm²
Colour
Blue
Country of Origin
Poland
€ 91.80
€ 4.59 Each (In a Pack of 20) (ex VAT)
€ 109.24
€ 5.462 Each (In a Pack of 20) (inc. VAT)
Phoenix Contact Distribution Block, 7 Way, 2.5mm², 17.5A, 450 V, Blue
20
€ 91.80
€ 4.59 Each (In a Pack of 20) (ex VAT)
€ 109.24
€ 5.462 Each (In a Pack of 20) (inc. VAT)
Phoenix Contact Distribution Block, 7 Way, 2.5mm², 17.5A, 450 V, Blue
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
7
Wire Size
14 AWG
Housing Material
Polyamide
Current Rating
17.5A
Voltage Rating
450 V
Cable CSA
2.5mm²
Colour
Blue
Country of Origin
Poland