E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Polycarbonate Junction Box, IP65, 111 x 245 x 180mm

RS Stock No.: 248-2254Brand: Phoenix ContactManufacturers Part No.: 1055628
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

111 x 245 x 180mm

Material

Polycarbonate

Length

111mm

Width

254mm

Height

180mm

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 370.17

€ 370.17 Each (ex VAT)

€ 440.50

€ 440.50 Each (inc. VAT)

Phoenix Contact Polycarbonate Junction Box, IP65, 111 x 245 x 180mm

€ 370.17

€ 370.17 Each (ex VAT)

€ 440.50

€ 440.50 Each (inc. VAT)

Phoenix Contact Polycarbonate Junction Box, IP65, 111 x 245 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions L x W x H

111 x 245 x 180mm

Material

Polycarbonate

Length

111mm

Width

254mm

Height

180mm

IP Rating

IP65

Country of Origin

Germany