Technical Document
Specifications
Brand
Phoenix ContactType
Contact Insert
Gender
Female
Cable CSA
1.5 → 6mm²
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
35A
Voltage Rating
690 V ac
Plug/Socket
Socket
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
PRC 5-HEAD-FS6-1
€ 12.45
€ 12.45 Each (ex VAT)
€ 14.82
€ 14.82 Each (inc. VAT)
1
€ 12.45
€ 12.45 Each (ex VAT)
€ 14.82
€ 14.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 12.45 |
10 - 49 | € 12.29 |
50 - 99 | € 11.80 |
100+ | € 11.07 |
Technical Document
Specifications
Brand
Phoenix ContactType
Contact Insert
Gender
Female
Cable CSA
1.5 → 6mm²
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
35A
Voltage Rating
690 V ac
Plug/Socket
Socket
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
PRC 5-HEAD-FS6-1