E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 1078962 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx

RS Stock No.: 188-1740Brand: Phoenix ContactManufacturers Part No.: 1078962
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 12 AWG, 26 → 14AWG

Series

PTV

Termination Method

Push In

Cable CSA

0.14 → 2.5 mm², 0.14 → 4mm²

Voltage Rating

800 V

Current Rating

28A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-1

Model Number

PTV 2,5 BU

Country of Origin

China

Stock information temporarily unavailable.

€ 14.90

€ 1.49 Each (In a Pack of 10) (ex VAT)

€ 17.73

€ 1.773 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 1078962 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx

€ 14.90

€ 1.49 Each (In a Pack of 10) (ex VAT)

€ 17.73

€ 1.773 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 1078962 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 12 AWG, 26 → 14AWG

Series

PTV

Termination Method

Push In

Cable CSA

0.14 → 2.5 mm², 0.14 → 4mm²

Voltage Rating

800 V

Current Rating

28A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-1

Model Number

PTV 2,5 BU

Country of Origin

China