Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
7.5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
PCB
Series
5-ZB, LPTA 6/ 5-7
Country of Origin
Poland
Stock information temporarily unavailable.
€ 277.25
€ 11.09 Each (In a Pack of 25) (ex VAT)
€ 329.93
€ 13.197 Each (In a Pack of 25) (inc. VAT)
Phoenix Contact 5-ZB, LPTA 6/ 5-7 Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination
25
€ 277.25
€ 11.09 Each (In a Pack of 25) (ex VAT)
€ 329.93
€ 13.197 Each (In a Pack of 25) (inc. VAT)
Phoenix Contact 5-ZB, LPTA 6/ 5-7 Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
7.5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
PCB
Series
5-ZB, LPTA 6/ 5-7
Country of Origin
Poland