Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact CAPAROC Electronic Circuit Breaker 10A 12 → 24V E1 12-24DC, 1 channels , Plug-On

RS Stock No.: 269-7941Brand: Phoenix ContactManufacturers Part No.: 1115649Distrelec Article No.: 30296594
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Range

CAPAROC

Series

E1 12-24DC

Number of Channels

1

Current Rating

10A

Rated DC Voltage

12 → 24V

Mounting Style

Plug-On

Distrelec Product Id

30296594

Country of Origin

Germany

Stock information temporarily unavailable.

€ 83.92

€ 83.92 Each (ex VAT)

€ 99.86

€ 99.86 Each (inc. VAT)

Phoenix Contact CAPAROC Electronic Circuit Breaker 10A 12 → 24V E1 12-24DC, 1 channels , Plug-On

€ 83.92

€ 83.92 Each (ex VAT)

€ 99.86

€ 99.86 Each (inc. VAT)

Phoenix Contact CAPAROC Electronic Circuit Breaker 10A 12 → 24V E1 12-24DC, 1 channels , Plug-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

CAPAROC

Series

E1 12-24DC

Number of Channels

1

Current Rating

10A

Rated DC Voltage

12 → 24V

Mounting Style

Plug-On

Distrelec Product Id

30296594

Country of Origin

Germany