E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact MM-WMS Heat Shrink Cable Marker, Yellow, 3.2 → 6.4mm Cable, for , for THERMOMARK, 1116187

RS Stock No.: 233-3442Brand: Phoenix ContactManufacturers Part No.: 1116187
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Heat Shrink

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

6.4mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Cable Diameter Range

3.2 → 6.4mm

Series

MM-WMS

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO, THERMOMARK GO.K

Country of Origin

China

Stock information temporarily unavailable.

€ 96.87

€ 96.87 Each (ex VAT)

€ 115.28

€ 115.28 Each (inc. VAT)

Phoenix Contact MM-WMS Heat Shrink Cable Marker, Yellow, 3.2 → 6.4mm Cable, for , for THERMOMARK, 1116187

€ 96.87

€ 96.87 Each (ex VAT)

€ 115.28

€ 115.28 Each (inc. VAT)

Phoenix Contact MM-WMS Heat Shrink Cable Marker, Yellow, 3.2 → 6.4mm Cable, for , for THERMOMARK, 1116187
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Heat Shrink

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

6.4mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Cable Diameter Range

3.2 → 6.4mm

Series

MM-WMS

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO, THERMOMARK GO.K

Country of Origin

China