Phoenix Contact CUC-IND-C1ZNI-S/R4IE10G8 Series RJ45 Connector, Snap-In, Cat6a

RS Stock No.: 240-1142Brand: Phoenix ContactManufacturers Part No.: 1149846
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6a

Mounting Type

Snap-In

Connector Type

RJ45

Shield Type

Shielded

IP Rating

IP20

Length

53mm

Width

13.65mm

Series

CUC-IND-C1ZNI-S/R4IE10G8

Series Number

CUC-IND-C1ZNI-S/R4IE10G8

Contact Material

CuSn

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 44.01

€ 44.01 Each (ex VAT)

€ 52.37

€ 52.37 Each (inc. VAT)

Phoenix Contact CUC-IND-C1ZNI-S/R4IE10G8 Series RJ45 Connector, Snap-In, Cat6a

€ 44.01

€ 44.01 Each (ex VAT)

€ 52.37

€ 52.37 Each (inc. VAT)

Phoenix Contact CUC-IND-C1ZNI-S/R4IE10G8 Series RJ45 Connector, Snap-In, Cat6a
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6a

Mounting Type

Snap-In

Connector Type

RJ45

Shield Type

Shielded

IP Rating

IP20

Length

53mm

Width

13.65mm

Series

CUC-IND-C1ZNI-S/R4IE10G8

Series Number

CUC-IND-C1ZNI-S/R4IE10G8

Contact Material

CuSn

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more