E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact FL MGUARD 1102, 2 Ports

RS Stock No.: 224-2971Brand: Phoenix ContactManufacturers Part No.: 1153079Distrelec Article No.: 30316916
brand-logo
View all in Routers

Technical Document

Specifications

Number of Serial Ports

Modem Router

Router Type

Modem Router

Model

FL MGUARD 1102

Network Speed

10/100/1000Mbit/s

Dimensions

130 * 45 * 133.8mm

Weight

413.3g

Depth

133.8mm

Width

45mm

Height

130mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FL MGUARD 1102, 2 Ports

P.O.A.

Phoenix Contact FL MGUARD 1102, 2 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Serial Ports

Modem Router

Router Type

Modem Router

Model

FL MGUARD 1102

Network Speed

10/100/1000Mbit/s

Dimensions

130 * 45 * 133.8mm

Weight

413.3g

Depth

133.8mm

Width

45mm

Height

130mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more