Technical Document
Specifications
Brand
Phoenix ContactNumber Of Rows
2
Pitch
2.54mm
Type
SMD Socket
Mounting Type
Surface Mount
Termination Method
SMD
Series
54D/ 50-SV-1020-1-BT, FQ 2
Country of Origin
China
€ 425.60
€ 6.08 Each (In a Pack of 70) (ex VAT)
€ 506.46
€ 7.235 Each (In a Pack of 70) (inc. VAT)
70
€ 425.60
€ 6.08 Each (In a Pack of 70) (ex VAT)
€ 506.46
€ 7.235 Each (In a Pack of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Rows
2
Pitch
2.54mm
Type
SMD Socket
Mounting Type
Surface Mount
Termination Method
SMD
Series
54D/ 50-SV-1020-1-BT, FQ 2
Country of Origin
China