E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact BL2 BPC 1501E-64-W10, Industrial Computer, Intel Celeron 32000 MB, Windows

RS Stock No.: 240-1150Brand: Phoenix ContactManufacturers Part No.: 1158241Distrelec Article No.: 30315401
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

Intel Celeron

Series

BL2 BPC 1501E-64-W10

IP Rating

IP30

Compatible Operating System

Windows 10

Supply Voltage

24 V dc

Dimensions

99 x 92 x 63 mm

Port Type

2x COM

Onboard Memory

32000 MB

Type of Memory Onboard

RAM

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30315401

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 2,415.42

€ 2,415.42 Each (ex VAT)

€ 2,874.35

€ 2,874.35 Each (inc. VAT)

Phoenix Contact BL2 BPC 1501E-64-W10, Industrial Computer, Intel Celeron 32000 MB, Windows

€ 2,415.42

€ 2,415.42 Each (ex VAT)

€ 2,874.35

€ 2,874.35 Each (inc. VAT)

Phoenix Contact BL2 BPC 1501E-64-W10, Industrial Computer, Intel Celeron 32000 MB, Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

Intel Celeron

Series

BL2 BPC 1501E-64-W10

IP Rating

IP30

Compatible Operating System

Windows 10

Supply Voltage

24 V dc

Dimensions

99 x 92 x 63 mm

Port Type

2x COM

Onboard Memory

32000 MB

Type of Memory Onboard

RAM

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30315401

Country of Origin

Taiwan, Province Of China