Technical Document
Specifications
Brand
Phoenix ContactTip Type
Flat
Tip Size
4 x 0.8 mm
Blade Length
100 mm
Overall Length
198 mm
Blade Material
Alloy Steel
Country of Origin
Czech Republic
You may be interested in

Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, VDE/1000V, 210 mm OverallBrand: Facom
€ 15.59Each (ex VAT)
Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 150 mm Blade, VDE/1000V, 260 mm OverallBrand: Facom
€ 17.98Each (ex VAT)
P.O.A.
Phoenix Contact Flat, 4 x 0.8 mm Tip, 100 mm Blade, 198 mm Overall
1
P.O.A.
Phoenix Contact Flat, 4 x 0.8 mm Tip, 100 mm Blade, 198 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, VDE/1000V, 210 mm OverallBrand: Facom
€ 15.59Each (ex VAT)
Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 150 mm Blade, VDE/1000V, 260 mm OverallBrand: Facom
€ 17.98Each (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactTip Type
Flat
Tip Size
4 x 0.8 mm
Blade Length
100 mm
Overall Length
198 mm
Blade Material
Alloy Steel
Country of Origin
Czech Republic
You may be interested in

Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, VDE/1000V, 210 mm OverallBrand: Facom
€ 15.59Each (ex VAT)
Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 150 mm Blade, VDE/1000V, 260 mm OverallBrand: Facom
€ 17.98Each (ex VAT)
