E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Phillips, PH1 Tip, 80 mm Blade, 178 mm Overall

RS Stock No.: 855-6582Brand: Phoenix ContactManufacturers Part No.: 1212693
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

178 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Phillips, PH1 Tip, 80 mm Blade, 178 mm Overall

P.O.A.

Phoenix Contact Phillips, PH1 Tip, 80 mm Blade, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

178 mm

Country of Origin

Czech Republic