E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 1 → 2.5mm², Coaxial Type Non Insulated

RS Stock No.: 133-823Brand: Phoenix ContactManufacturers Part No.: 1212742
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Crimp Connector Type

Sleeve Connectors

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Coaxial Type

Non Insulated

Series

CRIMPFOX-M

Wire Size

1 → 2.5mm²

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 155.21

€ 155.21 Each (ex VAT)

€ 184.70

€ 184.70 Each (inc. VAT)

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 1 → 2.5mm², Coaxial Type Non Insulated

€ 155.21

€ 155.21 Each (ex VAT)

€ 184.70

€ 184.70 Each (inc. VAT)

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 1 → 2.5mm², Coaxial Type Non Insulated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Crimp Connector Type

Sleeve Connectors

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Coaxial Type

Non Insulated

Series

CRIMPFOX-M

Wire Size

1 → 2.5mm²

Country of Origin

Sweden