Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 1 → 2.5mm², Coaxial Type Non Insulated

RS Stock No.: 133-824Brand: Phoenix ContactManufacturers Part No.: 1212743
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Crimp Connector Type

Sleeve Connectors

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Coaxial Type

Non Insulated

Series

CRIMPFOX-M

Wire Size

1 → 2.5mm²

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 155.21

€ 155.21 Each (ex VAT)

€ 184.70

€ 184.70 Each (inc. VAT)

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 1 → 2.5mm², Coaxial Type Non Insulated

€ 155.21

€ 155.21 Each (ex VAT)

€ 184.70

€ 184.70 Each (inc. VAT)

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 1 → 2.5mm², Coaxial Type Non Insulated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Crimp Connector Type

Sleeve Connectors

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Coaxial Type

Non Insulated

Series

CRIMPFOX-M

Wire Size

1 → 2.5mm²

Country of Origin

Sweden