Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 17.8 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure

Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
DIN Rail Housing
Body Material
Polycarbonate
DIN Rail Type
Vented Enclosure Kit
Length
89.7mm
Dimensions
17.8 x 89.7 x 60.7mm
Series
BC
Distrelec Product Id
30236814
Country of Origin
Germany
€ 19.03
€ 19.03 Each (ex VAT)
€ 22.65
€ 22.65 Each (inc. VAT)
1
€ 19.03
€ 19.03 Each (ex VAT)
€ 22.65
€ 22.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
DIN Rail Housing
Body Material
Polycarbonate
DIN Rail Type
Vented Enclosure Kit
Length
89.7mm
Dimensions
17.8 x 89.7 x 60.7mm
Series
BC
Distrelec Product Id
30236814
Country of Origin
Germany