E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 35.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure

RS Stock No.: 287-7692Brand: Phoenix ContactManufacturers Part No.: 1311003Distrelec Article No.: 30236815
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

Vented Enclosure Kit

Length

35.6mm

Dimensions

35.6 x 89.7 x 60.7mm

Series

BC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 15.66

€ 15.66 Each (ex VAT)

€ 18.64

€ 18.64 Each (inc. VAT)

Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 35.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure

€ 15.66

€ 15.66 Each (ex VAT)

€ 18.64

€ 18.64 Each (inc. VAT)

Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 35.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

Vented Enclosure Kit

Length

35.6mm

Dimensions

35.6 x 89.7 x 60.7mm

Series

BC

Country of Origin

Germany