Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 71.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure

RS Stock No.: 287-7697Brand: Phoenix ContactManufacturers Part No.: BC 71,6-KIT-U11-7035 + 4SPTA8Distrelec Article No.: 30236819
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

Vented Enclosure Kit

Length

71.6mm

Dimensions

71.6 x 89.7 x 60.7mm

Series

BC

Distrelec Product Id

30236819

Country of Origin

Germany

Stock information temporarily unavailable.

€ 22.92

€ 22.92 Each (ex VAT)

€ 27.27

€ 27.27 Each (inc. VAT)

Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 71.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure

€ 22.92

€ 22.92 Each (ex VAT)

€ 27.27

€ 27.27 Each (inc. VAT)

Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 71.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

Vented Enclosure Kit

Length

71.6mm

Dimensions

71.6 x 89.7 x 60.7mm

Series

BC

Distrelec Product Id

30236819

Country of Origin

Germany