Phoenix Contact 1396318 Rod Multiband Antenna with N Type Female Connector, 2G, 3G, 4G, 5G

RS Stock No.: 535-857Brand: Phoenix ContactManufacturers Part No.: ANT-OMNI-0671-02
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

2G, 3G, 4G, 5G

Frequency Range

0.6 → 7.1 GHz

Connector Type

N Type Female

Antenna Physical Form

Rod

Antenna Mounting Type

Panel Mount

Lead Length

77.9mm

Series

ANT

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 182.17

€ 182.17 Each (ex VAT)

€ 216.78

€ 216.78 Each (inc. VAT)

Phoenix Contact 1396318 Rod Multiband Antenna with N Type Female Connector, 2G, 3G, 4G, 5G

€ 182.17

€ 182.17 Each (ex VAT)

€ 216.78

€ 216.78 Each (inc. VAT)

Phoenix Contact 1396318 Rod Multiband Antenna with N Type Female Connector, 2G, 3G, 4G, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 182.17
5+€ 179.43

Technical Document

Specifications

RF Protocols

2G, 3G, 4G, 5G

Frequency Range

0.6 → 7.1 GHz

Connector Type

N Type Female

Antenna Physical Form

Rod

Antenna Mounting Type

Panel Mount

Lead Length

77.9mm

Series

ANT

Country of Origin

Taiwan, Province Of China