Phoenix Contact Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m

Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-4P-10.0-542/M8 FS BK
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
10m
Sheath Material
PVC
Sheath Colour
Yellow
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Armoured
No
Current Rating
4 A
Voltage Rating
60 V dc
IP Rating
IP65, IP67, IP68
Minimum Operating Temperature
-25°C
Cable Shape
Round
Standards Met
EAC
Fire Behaviour
Flame Retardant
Insulation material
PVC
Outer Diameter
4.4 ±0.2mm
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +90 °C
Connector 1 Housing Gender
Female
Maximum Operating Temperature
+90°C
Conductor Material
CuSn
Minimum Bend Radius
8 x D
Country of Origin
United States
Product details
Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
€ 31.69
€ 31.69 Each (ex VAT)
€ 37.71
€ 37.71 Each (inc. VAT)
1
€ 31.69
€ 31.69 Each (ex VAT)
€ 37.71
€ 37.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 31.69 |
5 - 24 | € 30.59 |
25 - 49 | € 29.39 |
50+ | € 28.14 |
Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-4P-10.0-542/M8 FS BK
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
10m
Sheath Material
PVC
Sheath Colour
Yellow
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Armoured
No
Current Rating
4 A
Voltage Rating
60 V dc
IP Rating
IP65, IP67, IP68
Minimum Operating Temperature
-25°C
Cable Shape
Round
Standards Met
EAC
Fire Behaviour
Flame Retardant
Insulation material
PVC
Outer Diameter
4.4 ±0.2mm
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +90 °C
Connector 1 Housing Gender
Female
Maximum Operating Temperature
+90°C
Conductor Material
CuSn
Minimum Bend Radius
8 x D
Country of Origin
United States
Product details
Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II