E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 5m

RS Stock No.: 859-5521Brand: Phoenix ContactManufacturers Part No.: 1407286
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-8P

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Black/Grey

Sheath Material

PE

Length

5m

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1

M12

Connector 2 Number of Contacts

8

Connector 2 Housing Gender

Female

Connector 2

M12

Connector 2 Gender

Female

Coding

A

Voltage Rating

30 V

Current Rating

2 A

IP Rating

IP65, IP67, IP68, IP69K

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

5 x D (Fixed), 10 x D (Flexible)

Outer Diameter

7.25mm

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Cable Shape

Twisted Pair

Fire Behaviour

Halogen Free

Insulation material

PE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 160.01

€ 160.01 Each (ex VAT)

€ 190.41

€ 190.41 Each (inc. VAT)

Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 5m

€ 160.01

€ 160.01 Each (ex VAT)

€ 190.41

€ 190.41 Each (inc. VAT)

Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC-8P

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Black/Grey

Sheath Material

PE

Length

5m

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1

M12

Connector 2 Number of Contacts

8

Connector 2 Housing Gender

Female

Connector 2

M12

Connector 2 Gender

Female

Coding

A

Voltage Rating

30 V

Current Rating

2 A

IP Rating

IP65, IP67, IP68, IP69K

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

5 x D (Fixed), 10 x D (Flexible)

Outer Diameter

7.25mm

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Cable Shape

Twisted Pair

Fire Behaviour

Halogen Free

Insulation material

PE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more