E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Connector Set, 10 Way, 16A, Female, Male, HC, 500 V

RS Stock No.: 182-9926Brand: Phoenix ContactManufacturers Part No.: 1411488
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

10

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25

Pole Format

10 + PE

Manufacturer Size Code

B10

Body Orientation

Side Entry

Country of Origin

Germany

Stock information temporarily unavailable.

€ 127.25

€ 127.25 Each (ex VAT)

€ 151.43

€ 151.43 Each (inc. VAT)

Phoenix Contact Connector Set, 10 Way, 16A, Female, Male, HC, 500 V

€ 127.25

€ 127.25 Each (ex VAT)

€ 151.43

€ 151.43 Each (inc. VAT)

Phoenix Contact Connector Set, 10 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 127.25
10 - 24€ 117.46
25 - 49€ 109.27
50 - 74€ 106.50
75+€ 103.89

Technical Document

Specifications

Number Of Contacts

10

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25

Pole Format

10 + PE

Manufacturer Size Code

B10

Body Orientation

Side Entry

Country of Origin

Germany