Technical Document
Specifications
Brand
Phoenix ContactGender
Female, Male
Series
HC-M-03-PN
Type
Connector Module
Pole Format
3P
Number Of Rows
1
IP Rating
IP54
Number Of Contacts
3
Country of Origin
Poland
Stock information temporarily unavailable.
€ 19.20
€ 3.84 Each (In a Bag of 5) (ex VAT)
€ 22.85
€ 4.57 Each (In a Bag of 5) (inc. VAT)
Phoenix Contact Heavy Duty Power Connector Module, Female, Male, HC-M-03-PN Series, 3 Contacts
5
€ 19.20
€ 3.84 Each (In a Bag of 5) (ex VAT)
€ 22.85
€ 4.57 Each (In a Bag of 5) (inc. VAT)
Phoenix Contact Heavy Duty Power Connector Module, Female, Male, HC-M-03-PN Series, 3 Contacts
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | € 3.84 | € 19.20 |
50 - 245 | € 3.71 | € 18.55 |
250 - 495 | € 3.55 | € 17.75 |
500+ | € 3.42 | € 17.10 |
Technical Document
Specifications
Brand
Phoenix ContactGender
Female, Male
Series
HC-M-03-PN
Type
Connector Module
Pole Format
3P
Number Of Rows
1
IP Rating
IP54
Number Of Contacts
3
Country of Origin
Poland