Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 500mm

RS Stock No.: 858-2768Brand: Phoenix ContactManufacturers Part No.: 1419784
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SACC-SQ-M12MS

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

500mm

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Mounting Type

Panel Mount

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Cable Shape

Round

Insulation material

TPE

Country of Origin

Germany

Stock information temporarily unavailable.

€ 19.55

€ 19.55 Each (ex VAT)

€ 23.26

€ 23.26 Each (inc. VAT)

Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 500mm

€ 19.55

€ 19.55 Each (ex VAT)

€ 23.26

€ 23.26 Each (inc. VAT)

Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SACC-SQ-M12MS

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

500mm

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Mounting Type

Panel Mount

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Cable Shape

Round

Insulation material

TPE

Country of Origin

Germany