Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix ContactSACC-SQ-M12MSD, 500mm Cat5 M12 to Male Unterminated, Terminated TPE Sheath

RS Stock No.: 858-2796Brand: Phoenix ContactManufacturers Part No.: 1441626
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

SACC-SQ-M12MSD

LAN Category

Cat5

Length

500mm

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

Unterminated

Outer Sheath Material

TPE

IP Rating

IP67

Cross Sectional Area

0.34 mm²

Voltage Rating

250 V

American Wire Gauge

22 AWG

Current Rating

4 A

Cable Shape

Round

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.15

€ 20.15 Each (ex VAT)

€ 23.98

€ 23.98 Each (inc. VAT)

Phoenix ContactSACC-SQ-M12MSD, 500mm Cat5 M12 to Male Unterminated, Terminated TPE Sheath

€ 20.15

€ 20.15 Each (ex VAT)

€ 23.98

€ 23.98 Each (inc. VAT)

Phoenix ContactSACC-SQ-M12MSD, 500mm Cat5 M12 to Male Unterminated, Terminated TPE Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SACC-SQ-M12MSD

LAN Category

Cat5

Length

500mm

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

Unterminated

Outer Sheath Material

TPE

IP Rating

IP67

Cross Sectional Area

0.34 mm²

Voltage Rating

250 V

American Wire Gauge

22 AWG

Current Rating

4 A

Cable Shape

Round

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more