E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 1m

RS Stock No.: 254-4668Brand: Phoenix ContactManufacturers Part No.: 1518274Distrelec Article No.: 11096036
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

5

Length

1m

Sheath Colour

Red lilac

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

M12

Connector 2 Gender

Female

Series

SAC-5P

Connector A

Plug straight M12 SPEEDCON

Connector A Orientation

Straight

Connector B

Socket Straight M12 SPEEDCON

Connector B Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

€ 62.86

€ 62.86 Each (ex VAT)

€ 74.80

€ 74.80 Each (inc. VAT)

Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 1m

€ 62.86

€ 62.86 Each (ex VAT)

€ 74.80

€ 74.80 Each (inc. VAT)

Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

5

Length

1m

Sheath Colour

Red lilac

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

M12

Connector 2 Gender

Female

Series

SAC-5P

Connector A

Plug straight M12 SPEEDCON

Connector A Orientation

Straight

Connector B

Socket Straight M12 SPEEDCON

Connector B Gender

Female

Country of Origin

Poland