Phoenix Contact M12 Connector, 4 Way, 4A, Male, 5 SCO, SACC-EC-MS-4CON-M16/0, Front Mount, 250 V

RS Stock No.: 653-6072Brand: Phoenix ContactManufacturers Part No.: 1523463
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

4

Current Rating

4A

Gender

Male

Series

5 SCO, SACC-EC-MS-4CON-M16/0

Type

M12 Connector

Mounting Type

Front Mount

Voltage Rating

250 V

Thread Size

M12

IP Rating

IP67

Body Orientation

Straight

Contact Material

CuZn

Contact Plating

Gold

Country of Origin

Germany

Product details

M12-SPEEDCON sockets with cables

Phoenix Contact brings you a high quality and brilliant range of M12 sockets. The SPEEDCON series are panel mounted and include TPE litz wires on the socket, so you can use this socket immediately. SPEEDCON sockets are also a sealed unit so that it has optimum leak protection. Not to mention, SPEEDCON features a fast locking system that will reduce you cabling time.

SPEEDCON sockets all come in a standard pin assignments and coding's for signal, data and transmissions with a uniform design-in design.

Features and Benefits:

  • M12 panel size and designed for use in panel mount scenarios.

  • Quick locking system to reduce your cabling time

  • Strong nickel-plated zinc alloy body for brilliant durability

  • Coloured wire lead connection (0.5 metre and cross section 0.25 mm²)

  • IP67 rating backed by an insulated contact side (sealed with polyamide 66)

  • Operation temperature of -25°C up to +85°C

  • M16 flat thread for precise socket positioning

Applications:

  • Industrial

  • Sensors

Accessories:

M16 Flat nut – 802-5498

Stock information temporarily unavailable.

€ 18.01

€ 18.01 Each (ex VAT)

€ 21.43

€ 21.43 Each (inc. VAT)

Phoenix Contact M12 Connector, 4 Way, 4A, Male, 5 SCO, SACC-EC-MS-4CON-M16/0, Front Mount, 250 V

€ 18.01

€ 18.01 Each (ex VAT)

€ 21.43

€ 21.43 Each (inc. VAT)

Phoenix Contact M12 Connector, 4 Way, 4A, Male, 5 SCO, SACC-EC-MS-4CON-M16/0, Front Mount, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.01
5 - 24€ 17.38
25 - 49€ 16.68
50+€ 16.03

Technical Document

Specifications

Number Of Contacts

4

Current Rating

4A

Gender

Male

Series

5 SCO, SACC-EC-MS-4CON-M16/0

Type

M12 Connector

Mounting Type

Front Mount

Voltage Rating

250 V

Thread Size

M12

IP Rating

IP67

Body Orientation

Straight

Contact Material

CuZn

Contact Plating

Gold

Country of Origin

Germany

Product details

M12-SPEEDCON sockets with cables

Phoenix Contact brings you a high quality and brilliant range of M12 sockets. The SPEEDCON series are panel mounted and include TPE litz wires on the socket, so you can use this socket immediately. SPEEDCON sockets are also a sealed unit so that it has optimum leak protection. Not to mention, SPEEDCON features a fast locking system that will reduce you cabling time.

SPEEDCON sockets all come in a standard pin assignments and coding's for signal, data and transmissions with a uniform design-in design.

Features and Benefits:

  • M12 panel size and designed for use in panel mount scenarios.

  • Quick locking system to reduce your cabling time

  • Strong nickel-plated zinc alloy body for brilliant durability

  • Coloured wire lead connection (0.5 metre and cross section 0.25 mm²)

  • IP67 rating backed by an insulated contact side (sealed with polyamide 66)

  • Operation temperature of -25°C up to +85°C

  • M16 flat thread for precise socket positioning

Applications:

  • Industrial

  • Sensors

Accessories:

M16 Flat nut – 802-5498