Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-8P-100.0-PUR/SH-0.25
Number of Cores
8
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
47.2 mm
Outer Diameter
5.9mm
Length
100m
Voltage Rating
300 V
Standards Met
cUL, cULus, EAC, UL
Maximum Operating Temperature
+80°C
Fire Behaviour
Halogen Free
Conductor Resistance
79 Ω/km
Minimum Operating Temperature
-40°C
Cable Shape
Twisted Pair
Insulation material
PP
Country of Origin
Germany
€ 924.75
€ 924.75 Each (ex VAT)
€ 1,100.45
€ 1,100.45 Each (inc. VAT)
1
€ 924.75
€ 924.75 Each (ex VAT)
€ 1,100.45
€ 1,100.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-8P-100.0-PUR/SH-0.25
Number of Cores
8
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
47.2 mm
Outer Diameter
5.9mm
Length
100m
Voltage Rating
300 V
Standards Met
cUL, cULus, EAC, UL
Maximum Operating Temperature
+80°C
Fire Behaviour
Halogen Free
Conductor Resistance
79 Ω/km
Minimum Operating Temperature
-40°C
Cable Shape
Twisted Pair
Insulation material
PP
Country of Origin
Germany