Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 1.5m

RS Stock No.: 859-2544Brand: Phoenix ContactManufacturers Part No.: 1555347
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC

Number of Cores

17

Sheath Colour

Black

Sheath Material

PVC

Length

1.5m

Connector 1 Number of Contacts

17

Connector 1 Gender

Female

Connector 1

M12

Coding

A

Voltage Rating

30 V

Current Rating

1.5 A

IP Rating

IP65, IP67, IP68

Conductor Material

Bare Cu litz wires

American Wire Gauge

26 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 70.32

€ 70.32 Each (ex VAT)

€ 83.68

€ 83.68 Each (inc. VAT)

Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 1.5m

€ 70.32

€ 70.32 Each (ex VAT)

€ 83.68

€ 83.68 Each (inc. VAT)

Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC

Number of Cores

17

Sheath Colour

Black

Sheath Material

PVC

Length

1.5m

Connector 1 Number of Contacts

17

Connector 1 Gender

Female

Connector 1

M12

Coding

A

Voltage Rating

30 V

Current Rating

1.5 A

IP Rating

IP65, IP67, IP68

Conductor Material

Bare Cu litz wires

American Wire Gauge

26 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more