Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
16A
Gender
Female
Series
HC
Type
Female Insert
For Use With
Heavy Duty Power Connectors
Number Of Contacts
24
Contact Material
Copper Alloy
Country of Origin
Poland
€ 350.30
€ 35.03 Each (In a Pack of 10) (ex VAT)
€ 416.86
€ 41.686 Each (In a Pack of 10) (inc. VAT)
10
€ 350.30
€ 35.03 Each (In a Pack of 10) (ex VAT)
€ 416.86
€ 41.686 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
16A
Gender
Female
Series
HC
Type
Female Insert
For Use With
Heavy Duty Power Connectors
Number Of Contacts
24
Contact Material
Copper Alloy
Country of Origin
Poland