Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M58 Connector, Socket

RS Stock No.: 256-0068Brand: Phoenix ContactManufacturers Part No.: 1607507
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Front Mount

Connector Size

M58

Plug/Socket

Socket

Termination Method

Crimp

Country of Origin

Germany

Stock information temporarily unavailable.

€ 959.60

€ 959.60 Each (ex VAT)

€ 1,141.92

€ 1,141.92 Each (inc. VAT)

Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M58 Connector, Socket

€ 959.60

€ 959.60 Each (ex VAT)

€ 1,141.92

€ 1,141.92 Each (inc. VAT)

Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M58 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Front Mount

Connector Size

M58

Plug/Socket

Socket

Termination Method

Crimp

Country of Origin

Germany