Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
17
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
8.0A
Series
CA
Body Orientation
Straight
Voltage Rating
150.0 V
Coding
N
Mating Type
N Coded
Shell Size
M23
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Series Number
CA-17S
Country of Origin
Germany
Product details
Single-Hole Panel Mounting
Approvals
UL
€ 39.10
€ 39.10 Each (ex VAT)
€ 46.53
€ 46.53 Each (inc. VAT)
1
€ 39.10
€ 39.10 Each (ex VAT)
€ 46.53
€ 46.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 39.10 |
5 - 24 | € 34.74 |
25 - 49 | € 31.32 |
50 - 99 | € 28.66 |
100+ | € 26.44 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
17
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
8.0A
Series
CA
Body Orientation
Straight
Voltage Rating
150.0 V
Coding
N
Mating Type
N Coded
Shell Size
M23
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Series Number
CA-17S
Country of Origin
Germany
Product details
Single-Hole Panel Mounting
Approvals
UL