Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP66, IP68, M17 PRO Series

RS Stock No.: 237-5403Brand: Phoenix ContactManufacturers Part No.: 1628916
brand-logo

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP66, IP68

Series

M17 PRO

Country of Origin

Germany

Stock information temporarily unavailable.

€ 13.73

€ 13.73 Each (ex VAT)

€ 16.34

€ 16.34 Each (inc. VAT)

Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP66, IP68, M17 PRO Series

€ 13.73

€ 13.73 Each (ex VAT)

€ 16.34

€ 16.34 Each (inc. VAT)

Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP66, IP68, M17 PRO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP66, IP68

Series

M17 PRO

Country of Origin

Germany