E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact, Q-MU M25 Series Nut For Use With Contact Carrier

RS Stock No.: 801-6422Brand: Phoenix ContactManufacturers Part No.: 1640715
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Accessory Type

Nut

For Use With

Contact Carrier

Series

Q-MU M25

Material

Plastic

Product details

Phoenix Contact QUICKON Conductor Connectors

The range of Phoenix Contact QUICKON female connectors are a great way to save time on installation and can be installed without the need for any special tooling.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.

Features and Benefits

• Comes equipped with an IDC to QUICKON connection
• High IP rating of IP67/IP69K
• 25 mm diameter
• Available in different lengths
• Halogen free
• Quick connection enables a time saving of up to 80%
• Screw locking

Stock information temporarily unavailable.

€ 27.50

€ 1.10 Each (In a Pack of 25) (ex VAT)

€ 32.72

€ 1.309 Each (In a Pack of 25) (inc. VAT)

Phoenix Contact, Q-MU M25 Series Nut For Use With Contact Carrier

€ 27.50

€ 1.10 Each (In a Pack of 25) (ex VAT)

€ 32.72

€ 1.309 Each (In a Pack of 25) (inc. VAT)

Phoenix Contact, Q-MU M25 Series Nut For Use With Contact Carrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Nut

For Use With

Contact Carrier

Series

Q-MU M25

Material

Plastic

Product details

Phoenix Contact QUICKON Conductor Connectors

The range of Phoenix Contact QUICKON female connectors are a great way to save time on installation and can be installed without the need for any special tooling.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.

Features and Benefits

• Comes equipped with an IDC to QUICKON connection
• High IP rating of IP67/IP69K
• 25 mm diameter
• Available in different lengths
• Halogen free
• Quick connection enables a time saving of up to 80%
• Screw locking