Phoenix Contact Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m

RS Stock No.: 802-6858Brand: Phoenix ContactManufacturers Part No.: 1669712Distrelec Article No.: 14474968
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-3P- 1.5-PUR/M 8FS

Cross Sectional Area

0.25 mm²

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielding

No

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

48 V ac

IP Rating

IP65, IP67, IP68

Outer Diameter

3.6mm

Conductor Resistance

78 O/km

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Standards Met

cUL, UL

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Bare Cu litz wires

Country of Origin

Germany

Product details

Sensor/Actuator 3 Way Cable Assemblies, M8 to Free End, PUR Cable

M8 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Stock information temporarily unavailable.

€ 23.21

€ 23.21 Each (ex VAT)

€ 27.62

€ 27.62 Each (inc. VAT)

Phoenix Contact Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m

€ 23.21

€ 23.21 Each (ex VAT)

€ 27.62

€ 27.62 Each (inc. VAT)

Phoenix Contact Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.21
5 - 24€ 22.42
25 - 49€ 21.53
50+€ 20.67

Technical Document

Specifications

Series

SAC-3P- 1.5-PUR/M 8FS

Cross Sectional Area

0.25 mm²

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielding

No

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

48 V ac

IP Rating

IP65, IP67, IP68

Outer Diameter

3.6mm

Conductor Resistance

78 O/km

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Standards Met

cUL, UL

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Bare Cu litz wires

Country of Origin

Germany

Product details

Sensor/Actuator 3 Way Cable Assemblies, M8 to Free End, PUR Cable

M8 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.