Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Socket, Female, IP67, SACC Series

RS Stock No.: 857-0065Brand: Phoenix ContactManufacturers Part No.: 1681185Distrelec Article No.: 14418259
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

4A

Series

SACC

Body Orientation

Straight

Voltage Rating

30 V ac\dc

Coding

A

Housing Material

Brass

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

'+85°C

Contact Material

CuZn

Outer Diameter

12mm

Distrelec Product Id

14418259

Country of Origin

Germany

Stock information temporarily unavailable.

€ 18.17

€ 18.17 Each (ex VAT)

€ 21.62

€ 21.62 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Socket, Female, IP67, SACC Series

€ 18.17

€ 18.17 Each (ex VAT)

€ 21.62

€ 21.62 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Socket, Female, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

4A

Series

SACC

Body Orientation

Straight

Voltage Rating

30 V ac\dc

Coding

A

Housing Material

Brass

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

'+85°C

Contact Material

CuZn

Outer Diameter

12mm

Distrelec Product Id

14418259

Country of Origin

Germany