Phoenix Contact Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 3m

RS Stock No.: 648-5227Brand: Phoenix ContactManufacturers Part No.: 1681855Distrelec Article No.: 11033800
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-4P- 3.0-PUR/M 8FS

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

3m

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Distrelec Product Id

11033800

Country of Origin

Germany

Product details

M8 Sensor / Actuator Cable, with Open Cable End

For mounting with a connector from the SACC range

Stock information temporarily unavailable.

€ 29.44

€ 29.44 Each (ex VAT)

€ 35.03

€ 35.03 Each (inc. VAT)

Phoenix Contact Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 3m

€ 29.44

€ 29.44 Each (ex VAT)

€ 35.03

€ 35.03 Each (inc. VAT)

Phoenix Contact Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.44
5 - 24€ 28.40
25 - 49€ 27.28
50+€ 26.16

Technical Document

Specifications

Series

SAC-4P- 3.0-PUR/M 8FS

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

3m

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Distrelec Product Id

11033800

Country of Origin

Germany

Product details

M8 Sensor / Actuator Cable, with Open Cable End

For mounting with a connector from the SACC range