Technical Document
Specifications
Brand
Phoenix ContactSeries
0-PUR/M12FS, SAC-4P-M12MS/ 1
Length
1m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Female
Connector 2
M12
Country of Origin
Germany
€ 31.98
€ 31.98 Each (ex VAT)
€ 38.06
€ 38.06 Each (inc. VAT)
1
€ 31.98
€ 31.98 Each (ex VAT)
€ 38.06
€ 38.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
0-PUR/M12FS, SAC-4P-M12MS/ 1
Length
1m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Female
Connector 2
M12
Country of Origin
Germany