Phoenix Contact, 5.08mm Pitch, MSTBV 2.5/ 2-G-5.08, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 189-6593Brand: Phoenix ContactManufacturers Part No.: 1758018Distrelec Article No.: 14841380
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

MSTBV 2.5/ 2-G-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

250.0 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTBV 5.08mm Terminal Block Headers

Professional Phoenix Contact MSTBV series wire to board 5.08 mm pitch connector

5.08 mm pitch
Wire to Board
Various positions available
Solder termination
Green

Stock information temporarily unavailable.

€ 6.25

€ 1.25 Each (In a Pack of 5) (ex VAT)

€ 7.44

€ 1.488 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTBV 2.5/ 2-G-5.08, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

€ 6.25

€ 1.25 Each (In a Pack of 5) (ex VAT)

€ 7.44

€ 1.488 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTBV 2.5/ 2-G-5.08, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 1.25€ 6.25
125 - 495€ 1.10€ 5.50
500 - 995€ 0.97€ 4.85
1000 - 2495€ 0.91€ 4.55
2500+€ 0.89€ 4.45

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

MSTBV 2.5/ 2-G-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

250.0 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTBV 5.08mm Terminal Block Headers

Professional Phoenix Contact MSTBV series wire to board 5.08 mm pitch connector

5.08 mm pitch
Wire to Board
Various positions available
Solder termination
Green