Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Surface Mount
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Horizontal
Colour
Black
Voltage Rating
160 V
Series
PTSM 0.5/ 3-2.5-H SMD R44
Depth
5mm
Length
8mm
Material
Liquid Crystal Polymer
Width
9mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks
This range of the PTSM family Phoenix Contact SMD PCB terminal blocks with 2.5 mm pitch are compact low-profile single-piece wire to board connectors. The spring-cage design of these PTSM SMD PCB terminal blocks with 2.5 mm pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB terminal blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes.
The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.
Features and benefits:
- White housing gives you stable colour when welding and during use
- Push-in connecting providing an easy connection and a stable one
- Defined contact force ensures the connection doesn't loosen over time
- High current of 6 A in super compact dimensions
- Designed for the integration of SMT soldering process
- Additional solder arms on the side reduce the mechanical strains on the soldering pins
How do PCB terminal blocks work?
A terminal block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB terminal blocks have multiple levels of connections too. However, the COMBICON range does not.
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
€ 9.15
€ 1.83 Each (In a Pack of 5) (ex VAT)
€ 10.89
€ 2.178 Each (In a Pack of 5) (inc. VAT)
5
€ 9.15
€ 1.83 Each (In a Pack of 5) (ex VAT)
€ 10.89
€ 2.178 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 1.83 | € 9.15 |
125 - 370 | € 1.78 | € 8.90 |
375 - 995 | € 1.78 | € 8.90 |
1000 - 1995 | € 1.75 | € 8.75 |
2000+ | € 1.72 | € 8.60 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Surface Mount
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Horizontal
Colour
Black
Voltage Rating
160 V
Series
PTSM 0.5/ 3-2.5-H SMD R44
Depth
5mm
Length
8mm
Material
Liquid Crystal Polymer
Width
9mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks
This range of the PTSM family Phoenix Contact SMD PCB terminal blocks with 2.5 mm pitch are compact low-profile single-piece wire to board connectors. The spring-cage design of these PTSM SMD PCB terminal blocks with 2.5 mm pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB terminal blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes.
The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.
Features and benefits:
- White housing gives you stable colour when welding and during use
- Push-in connecting providing an easy connection and a stable one
- Defined contact force ensures the connection doesn't loosen over time
- High current of 6 A in super compact dimensions
- Designed for the integration of SMT soldering process
- Additional solder arms on the side reduce the mechanical strains on the soldering pins
How do PCB terminal blocks work?
A terminal block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB terminal blocks have multiple levels of connections too. However, the COMBICON range does not.