Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
6.35mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
41A
Colour
Green
Voltage Rating
1 kV
Series
MKDS 5N HV/ 5-ZB-6.35
Length
15.85mm
Material
Polyamide
Depth
32mm
Country of Origin
Germany
€ 250.50
€ 5.01 Each (In a Box of 50) (ex VAT)
€ 298.10
€ 5.962 Each (In a Box of 50) (inc. VAT)
50
€ 250.50
€ 5.01 Each (In a Box of 50) (ex VAT)
€ 298.10
€ 5.962 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
6.35mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
41A
Colour
Green
Voltage Rating
1 kV
Series
MKDS 5N HV/ 5-ZB-6.35
Length
15.85mm
Material
Polyamide
Depth
32mm
Country of Origin
Germany