Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
PCB Connector
Current Rating
8A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Series
DMC
Depth
10.8mm
Length
14mm
Material
Liquid Crystal Polymer
Width
11.6mm
Country of Origin
Germany
You may be interested in
Phoenix Contact, DMC 1.5/ 2-G1F-3.5-LR P20THR, 2 Way, Pluggable Terminal Block, Plug, 1787014Brand: Phoenix Contact
€ 4.189Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact DMC Series Pluggable Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Solder
1
P.O.A.
Phoenix Contact DMC Series Pluggable Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, DMC 1.5/ 2-G1F-3.5-LR P20THR, 2 Way, Pluggable Terminal Block, Plug, 1787014Brand: Phoenix Contact
€ 4.189Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
PCB Connector
Current Rating
8A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Series
DMC
Depth
10.8mm
Length
14mm
Material
Liquid Crystal Polymer
Width
11.6mm
Country of Origin
Germany
You may be interested in
Phoenix Contact, DMC 1.5/ 2-G1F-3.5-LR P20THR, 2 Way, Pluggable Terminal Block, Plug, 1787014Brand: Phoenix Contact
€ 4.189Each (In a Pack of 50) (ex VAT)