E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 1788198 COMBICON UMSTBVK Series Green, Screw Termination

RS Stock No.: 648-4173Brand: Phoenix ContactManufacturers Part No.: 1788198
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green

American Wire Gauge

24 → 12AWG

Series

COMBICON UMSTBVK

Termination Method

Screw

Fused

No

Voltage Rating

320 V

Current Rating

12A

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Standards Met

CSA

Model Number

UMSTBVK 2,5/10-G-5,08

Country of Origin

Poland

Product details

UMSTBVK 2.5 DIN Rail Connector – Phoenix Contact

The UMSTBVK DIN rail connectors from Phoenix Contact are designed to be used with Phoenix's MSTB 2.5 range of terminal blocks. This connector will allow you to directly mount terminal blocks onto NS 32 or NS 35 DIN rails thanks to its universal footing. The terminal block itself is a screw connection method terminal block to give you maximum connection strength over time, 5.08mm pitch for total versatility and is rated at 12A with a nominal voltage of 320V.

UMSTBVK series are made from a durable green polyamide just like the MSTB series and thanks to the MSTB series being so popular, this DIN rail connector can be used world-wide thanks to its well-known connection technology.

Features and benefits:

  • Strong screw connection method with tension sleeves

  • Footing can attach to NS 32 and NS 35 DIN rails

  • Green in colour to match the MSTB range

  • Cross section of 2.5mm²

Stock information temporarily unavailable.

€ 14.49

€ 14.49 Each (ex VAT)

€ 17.24

€ 17.24 Each (inc. VAT)

Phoenix Contact 1788198 COMBICON UMSTBVK Series Green, Screw Termination

€ 14.49

€ 14.49 Each (ex VAT)

€ 17.24

€ 17.24 Each (inc. VAT)

Phoenix Contact 1788198 COMBICON UMSTBVK Series Green, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green

American Wire Gauge

24 → 12AWG

Series

COMBICON UMSTBVK

Termination Method

Screw

Fused

No

Voltage Rating

320 V

Current Rating

12A

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Standards Met

CSA

Model Number

UMSTBVK 2,5/10-G-5,08

Country of Origin

Poland

Product details

UMSTBVK 2.5 DIN Rail Connector – Phoenix Contact

The UMSTBVK DIN rail connectors from Phoenix Contact are designed to be used with Phoenix's MSTB 2.5 range of terminal blocks. This connector will allow you to directly mount terminal blocks onto NS 32 or NS 35 DIN rails thanks to its universal footing. The terminal block itself is a screw connection method terminal block to give you maximum connection strength over time, 5.08mm pitch for total versatility and is rated at 12A with a nominal voltage of 320V.

UMSTBVK series are made from a durable green polyamide just like the MSTB series and thanks to the MSTB series being so popular, this DIN rail connector can be used world-wide thanks to its well-known connection technology.

Features and benefits:

  • Strong screw connection method with tension sleeves

  • Footing can attach to NS 32 and NS 35 DIN rails

  • Green in colour to match the MSTB range

  • Cross section of 2.5mm²