Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact, KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount

RS Stock No.: 802-8813Brand: Phoenix ContactManufacturers Part No.: 1805615
brand-logo
View all in Terminal Block Housings

Technical Document

Specifications

Series

KGS-MSTB 2.5

Material

ABS

Mounting Type

Cable Mount

Number Of Contacts

20

Country of Origin

Poland

Product details

Phoenix Contact KGG-MSTB Cable Housings

A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together

Features and Benefits

• Straight cable outlet for sequencing several cable housings
• Easier plug-in and disconnection processes
• Strain relief for the cables provided by cable binder or a clamp
• Full latching of both half shells of the cable housing
• UL94-HB Flammability

Stock information temporarily unavailable.

€ 80.40

€ 8.04 Each (In a Pack of 10) (ex VAT)

€ 95.68

€ 9.568 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount

€ 80.40

€ 8.04 Each (In a Pack of 10) (ex VAT)

€ 95.68

€ 9.568 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KGS-MSTB 2.5

Material

ABS

Mounting Type

Cable Mount

Number Of Contacts

20

Country of Origin

Poland

Product details

Phoenix Contact KGG-MSTB Cable Housings

A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together

Features and Benefits

• Straight cable outlet for sequencing several cable housings
• Easier plug-in and disconnection processes
• Strain relief for the cables provided by cable binder or a clamp
• Full latching of both half shells of the cable housing
• UL94-HB Flammability