Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
15
Pitch
2.54mm
Series
MCV 0.5/15-G-2.54 SMD R72
Termination Method
Solder
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany
€ 2,394.00
€ 7.60 Each (In a Box of 315) (ex VAT)
€ 2,848.86
€ 9.044 Each (In a Box of 315) (inc. VAT)
315
€ 2,394.00
€ 7.60 Each (In a Box of 315) (ex VAT)
€ 2,848.86
€ 9.044 Each (In a Box of 315) (inc. VAT)
315
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
15
Pitch
2.54mm
Series
MCV 0.5/15-G-2.54 SMD R72
Termination Method
Solder
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany