Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
3.81mm
Series
MCD 1.5/12-G1F-3.81
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
320.0 V
Contact Material
Tin
Country of Origin
Germany
Stock information temporarily unavailable.
€ 792.00
€ 15.84 Each (In a Box of 50) (ex VAT)
€ 942.48
€ 18.85 Each (In a Box of 50) (inc. VAT)
Phoenix Contact, 3.81mm Pitch, MCD 1.5/12-G1F-3.81, 12 Way, Pluggable Terminal Block, Header, Solder Termination,
50
€ 792.00
€ 15.84 Each (In a Box of 50) (ex VAT)
€ 942.48
€ 18.85 Each (In a Box of 50) (inc. VAT)
Phoenix Contact, 3.81mm Pitch, MCD 1.5/12-G1F-3.81, 12 Way, Pluggable Terminal Block, Header, Solder Termination,
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
3.81mm
Series
MCD 1.5/12-G1F-3.81
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
320.0 V
Contact Material
Tin
Country of Origin
Germany